ACC70DCKI-S288

Heilind Number:SULACC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DCKI-S288

Detailed Description

Introducing the ACC70DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures superior conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal integrity. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for power and data transmission. With a straddle orientation and 140 positions, it allows for efficient PCB mating. The connector's rugged design, with a wide operating temperature range of -65 to 150°C and matte tin termination plating, guarantees performance in harsh environments. Ideal for aerospace, defense, and industrial applications, the ACC70DCKI-S288 sets a new standard in connectivity.