ACC70DCKN-S288

Heilind Number:SULACC70DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DCKN-S288

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU ACC70DCKN-S288, designed for critical applications requiring reliable signal transmission. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With a pitch of 2.54mm and 140 positions, it offers seamless connectivity in complex circuitry. The female gender and loop bellow contact type guarantee secure mating, while the gold-plated Beryllium Copper contacts ensure low contact resistance. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it's suitable for harsh environments. The termination method of Card Extender and termination plating of Matte Tin provide efficient installation and soldering. Measuring at a compact .61" in height and 9.4mm in width, this connector is ideal for space-constrained designs. With its exceptional quality and performance, the ACC70DCKNS288 is the perfect choice for demanding board-to-board connectivity solutions.