| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULACC70DCKN |
ACC70DCKN
| Heilind Number: | SULACC70DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 140 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable connectivity with a voltage rating of 700VAC. Featuring a female gender and straight orientation, it offers easy installation via thru-hole termination. The connector's loop bellow contact type and -65 to 150°C operating temperature range make it suitable for varied environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained designs. Trust the ACC70DCKN for efficient and durable interconnection in your electronic systems.

