ACC70DCKS

Heilind Number:SULACC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DCKS

Detailed Description

The ACC70DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a low 0.1 in pitch and 2.54 mm pitch, it offers precise connectivity. The female gender connector with two rows and a side hole mount type is versatile for various PCB setups. Its Thru Hole termination method, gold contact plating, and loop bellow contact type guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. This connector has 140 positions, each with a tail length of 4.83 mm and a connector height of 15.49 mm. Its compact design, termination plating of Matte Tin, and straight orientation make it ideal for space-constrained layouts. Perfect for high-reliability applications, the ACC70DCKS connector is a top choice for engineers in need of robust PCB connectivity solutions.