ACC70DKAI-S1243

Heilind Number:SULACC70DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DKAI-S1243

Detailed Description

Introducing the ACC70DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in extreme operating conditions. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The female gender and right-angle orientation, along with threaded mounting and thru-hole termination, offer versatility in installation. Gold-plated Cantilever contacts guarantee low contact resistance and high durability. With 140 positions and a 2.54mm pitch, it enables dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. Its compact size, measuring 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ACC70DKAI-S1243 for secure and efficient board-level connections in your designs.