ACC70DKAS-S1243

Heilind Number:SULACC70DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKAS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKAS-S1243

Detailed Description

The ACC70DKAS-S1243 is a high-performance female connector designed for demanding board-to-board applications. With a compact 2-row, 140-position layout and a pitch of 2.54mm, this connector ensures reliable connectivity in tight spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent durability and signal integrity. The cantilever contact type and right-angle orientation offer easy mating and secure connections. Rated for 700VAC and 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 150°C, it excels in harsh environments. The matte tin termination plating provides added protection against corrosion. Ideal for use in aerospace, defense, and industrial systems, the ACC70DKAS-S1243 sets the standard for performance and reliability in PCB connectivity.