ACC70DKDN-S1191

Heilind Number:SULACC70DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKDN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DKDN-S1191

Detailed Description

Introducing the ACC70DKDN-S1191, a cutting-edge connector designed for high-performance applications. Made of PPS and Beryllium Copper, this female connector boasts a 2-row, 140-position configuration, ensuring efficient connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees reliable power transmission. The contact material, Beryllium Copper, with Gold plating, offers excellent conductivity and durability. Featuring a cantilever contact type and straight orientation, it ensures secure connections. With a termination method of Thru Hole and termination plating of Matte Tin, installation is a breeze. Its wide operating temperature range from -65 to 150°C makes it suitable for diverse environments. Measuring at .61in in height and .4in in width, it's compact yet robust. Ideal for Board to Board PCB and Card Edge applications, this connector is a must-have for demanding projects. Upgrade to the ACC70DKDNS1191 and experience seamless connectivity like never before.