ACC70DKDN-S1243

Heilind Number:SULACC70DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKDN-S1243

Detailed Description

Introducing the ACC70DKDN-S1243 PCB Connector, a high-performance component designed for demanding electronic applications. This connector, featuring PPS & Beryllium Copper construction, ensures robustness and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and Cantilever contact type make it versatile for various connectivity needs. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh environments. Gold-plated Beryllium Copper contacts and Matte Tin termination offer excellent conductivity and corrosion resistance. With 140 positions and 2.54mm pitch, it provides ample connectivity options on the PCB. The straight orientation and no-mounting design simplify installation, while the 4.06mm tail length ensures secure attachment. Measuring 15.49mm in height and 10.16mm in width, it's compact yet efficient. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless board-to-board connections. Upgrade your electronic systems with the ACC70DKDNS1243 for superior performance and durability.