ACC70DKDS-S1243

Heilind Number:SULACC70DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKDS-S1243

Detailed Description

Introducing the ACC70DKDS-S1243, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable signal transmission. The Cantilever contact type and thru-hole termination method offer secure connectivity. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. With 140 positions and a pitch of 2.54mm, it allows for efficient signal routing. Its compact design, with a height of 15.49mm and width of 10.16mm, is perfect for space-conscious applications. Trust the ACC70DKDS-S1243 for high-reliability board-to-board connections in your projects.