ACC70DKNN-S1243

Heilind Number:SULACC70DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKNN-S1243

Detailed Description

Introducing the ACC70DKNN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of 140 positions each, and a pitch of 2.54mm make it versatile for various board-to-board connections. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. The termination method of card extender and matte tin plating on the termination ensure easy and secure installation. Its compact design, with a height of 13.97mm and width of 10.16mm, allows for efficient PCB layout. Whether in aerospace, telecommunications, or industrial applications, the ACC70DKNN-S1243 offers reliable performance. Trust in this connector for your critical connectivity needs.