ACC70DKNS-S1243

Heilind Number:SULACC70DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKNS-S1243

Detailed Description

Introducing the ACC70DKNS-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and side hole mount type offers easy installation and secure connectivity. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and enhanced signal transmission. With 140 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options for complex circuitry. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The termination method using card extender and matte tin plating ensures stable and long-lasting performance. Measuring 13.97mm (.55in) in height and .4in (10.16mm) in width, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the ACC70DKNS-S1243 is the perfect choice for seamless PCB connectivity. Elevate your design with this cutting-edge connector that guarantees superior quality and performance.