ACC70DKRI-S1243

Heilind Number:SULACC70DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKRI-S1243

Detailed Description

Introducing the ACC70DKRI-S1243, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees reliable power transmission. With two rows and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The Cantilever contact type and gold plating further enhance signal integrity. Its threaded mount type and straddle orientation provide secure and stable installation. Featuring 140 positions and a termination method of Card Extender with Matte Tin plating, this connector is ideal for high-density PCB layouts. With a wide operating temperature range of -65 to 150°C, it suits even the most demanding environments. Trust the ACC70DKRI-S1243 for superior performance in your connectivity solutions.