| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DKSH-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC70DKSH-S1191 |
ACC70DKSH-S1191
| Heilind Number: | SULACC70DKSH-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DKSH-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DKSH-S1191, a high-performance PCB connector designed for demanding applications. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable conductivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for power and signal transmission. Featuring gold-plated contacts and matte tin termination, it guarantees excellent signal integrity. The cantilever contact type and thru-hole termination method make for easy and secure installation. With 140 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industries. RoHS compliant and compact in design, this connector is a perfect choice for high-reliability applications.

