ACC70DKSH-S1243

Heilind Number:SULACC70DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKSH-S1243

Detailed Description

Introducing the ACC70DKSH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 female contacts, this connector offers reliable connectivity in compact spaces. The contact material, beryllium copper, combined with gold plating ensures excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to insert and remove. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The matte tin termination plating enhances solderability. Meeting rigorous standards, including an operating temperature range of -65 to 150°C, this connector is ideal for industries where reliability is paramount. Upgrade your PCB connections with the ACC70DKSH-S1243 for seamless performance.