ACC70DKUI-S1243

Heilind Number:SULACC70DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DKUI-S1243

Detailed Description

This PPS & Beryllium Copper female connector, ACC70DKUI-S1243, with a current rating of 3 A and voltage of 700 VAC, is designed for high-performance board-to-board connections. Featuring two rows of 140 cantilever contacts with gold plating, it ensures reliable signal transmission in demanding environments. The threaded mount and thru-hole termination method offer secure assembly, while the right-angle orientation and compact dimensions of 13.97mm in height and 10.16mm in width optimize space utilization. With a pitch of 2.54mm, tail length of 6.35mm, and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust in its matte tin termination plating for enhanced durability and longevity, making it a dependable choice for your connectivity needs.