ACC70DKUN-S1243

Heilind Number:SULACC70DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DKUN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DKUN-S1243

Detailed Description

Introducing the ACC70DKUNS1243, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a dual-row, right-angle female design with 140 positions, it offers ample connectivity in a compact form factor. The contact material, Beryllium Copper, and gold plating guarantee reliable signal transmission, even in high-voltage environments (700 VAC). With a pitch of 2.54mm and cantilever contact type, it facilitates easy and secure mating. The connector's -65 to 150°C operating temperature range makes it suitable for harsh industrial settings. Termination via thru hole method with matte tin plating ensures robust solder connections. Ideal for aerospace, military, and industrial applications requiring high reliability, the ACC70DKUNS1243 sets the standard for performance in board-to-board connectivity.