ACC70DPBH

Heilind Number:SULACC70DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPBH

Detailed Description

Introducing the ACC70DPBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The double-point contact design and gold plating guarantee excellent signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures secure soldering. Ideal for high-reliability applications, the ACC70DPBH is a vital component for mission-critical systems.