ACC70DPBI

Heilind Number:SULACC70DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPBI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPBI

Detailed Description

Introducing the ACC70DPBI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a double-point contact design and Gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. The right-angle orientation and threaded mount type make it easy to install securely onto PCBs. With a pitch of 2.54mm and 140 positions spread across 2 rows, it offers versatile connectivity options. The connector's 700VAC voltage rating and -65 to 150°C operating temperature range make it suitable for a wide range of environments. Thanks to its Matte Tin termination plating, it provides excellent solderability. Ideal for hi-rel applications, the ACC70DPBI is a top choice for engineers seeking premium board-to-board or card edge connectors.