ACC70DPBN

Heilind Number:SULACC70DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPBN

Detailed Description

Introducing the ACC70DPBN, a high-performance connector designed for critical electronic applications. With PPS and Beryllium Copper construction, this female connector ensures reliable conductivity in demanding environments. Featuring a double-point contact type and gold plating, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and 140 positions, it offers ample connectivity options. Its right-angle orientation and no mounting requirement make it versatile for various PCB configurations. Rated for up to 700VAC and operating temperature range of -65 to 150°C, it meets stringent industrial standards. The matte tin termination plating enhances durability. Perfect for hi-rel board-to-board and card edge connections, the ACC70DPBN is a top choice for quality-conscious professionals in the electronics industry.