ACC70DPBS

Heilind Number:SULACC70DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPBS

Detailed Description

Introducing the ACC70DPBS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact points, made of Gold-plated Beryllium Copper, guarantee excellent signal transmission and corrosion resistance. Boasting a double-point contact design and two rows with 140 positions, it offers ample connectivity options. The Right Angle orientation and Side Hole mount type facilitate easy installation in tight spaces. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh conditions. Its matte tin termination plating ensures secure and durable connections. Ideal for use in aerospace, defense, and industrial electronics, the ACC70DPBS is a dependable solution for your PCB interconnect needs.