ACC70DPDI

Heilind Number:SULACC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPDI

Detailed Description

Introducing the ACC70DPDI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees reliable conductivity and corrosion resistance. With a pitch of 2.54mm and double-point contact type, it facilitates efficient signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. Its 140 positions and 4.06mm tail length offer ample connectivity options, while matte tin termination plating enhances soldering integrity. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC70DPDI is the perfect choice for demanding connectivity needs.