ACC70DPDN

Heilind Number:SULACC70DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPDN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPDN

Detailed Description

Introducing the ACC70DPDN, a high-performance female connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Boasting double-point contact technology with gold plating, it guarantees excellent conductivity and signal transmission. The straight orientation, along with two rows of 140 positions, offers versatility in PCB connectivity. Its termination through-hole method and matte tin plating make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact size of 15.49mm height and 10.16mm width, it's ideal for space-constrained setups. Trust the ACC70DPDN for superior board-to-board and card-edge connections in critical electronic systems.