ACC70DPDS

Heilind Number:SULACC70DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPDS

Detailed Description

Introducing the ACC70DPDS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for power and signal transmission. Featuring a double-point contact design with gold plating on beryllium copper contacts, it ensures reliable and low-resistance connections. The connector, with 140 positions in a 2-row configuration, offers ample connectivity in a compact form factor. Its side-hole mount and through-hole termination method provide secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it guarantees durability in harsh environments. The straight orientation, along with a tail length of 4.06mm, facilitates easy and efficient PCB assembly. Whether in aerospace, defense, or industrial electronics, the ACC70DPDS is a trusted solution for high-reliability connectivity needs.