ACC70DPEH

Heilind Number:SULACC70DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPEH

Detailed Description

Introducing the ACC70DPEH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission with a maximum voltage of 700VAC. With a 2.54mm pitch and 140 positions across two rows, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Its matte tin termination plating ensures secure and lasting connections. Perfect for projects requiring precise and high-speed data transfer, the ACC70DPEH is a must-have component for your electronic assemblies.