ACC70DPEN

Heilind Number:SULACC70DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPEN

Detailed Description

The ACC70DPEN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in use. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. This connector offers secure connectivity with its double-point contact design and gold plating. With two rows and 140 positions, it provides ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Matte tin termination plating ensures optimal signal transmission. Ideal for board-to-board and card edge connections, the ACC70DPEN is a top choice for high-reliability applications.