ACC70DPES

Heilind Number:SULACC70DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DPES

Detailed Description

Introducing the ACC70DPES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Perfect for applications in aerospace, defense, and industrial sectors, the ACC70DPES is a top choice for high-reliability connectivity solutions.