| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC70DPMN |
ACC70DPMN
| Heilind Number: | SULACC70DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DPMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and 140 positions accommodate complex circuitry with ease. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The female, straight orientation connector with wire wrap termination method offers versatility in installation. With a compact size of 15.49mm in height and 10.16mm in width, it's ideal for space-constrained setups. Trust the ACC70DPMN for efficient and robust board-to-board connectivity in your projects.

