ACC70DPMS

Heilind Number:SULACC70DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPMS

Detailed Description

The ACC70DPMS is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for demanding electronic applications. This female connector, with two rows and a side hole mount type, offers secure and stable connections. The termination method is wire wrap, guaranteeing easy installation. Its contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and double-point contact type, it provides precise and efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The 140 positions and 14.22mm tail length offer ample connectivity options. Measuring 15.49mm in height and 10.16mm in width, it is compact yet functional. The termination plating is matte tin, further enhancing its durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACC70DPMS is a versatile and essential component for your electronic projects.