ACC70DPNH

Heilind Number:SULACC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPNH

Detailed Description

Introducing the ACC70DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS & Beryllium Copper and contact plating in gold, this connector ensures reliable and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The double-point contact type and clearance hole mount offer secure connectivity, while the 2.54mm pitch and 140 positions cater to versatile design needs. Operating smoothly in temperatures ranging from -65 to 150 °C, it guarantees performance in harsh environments. The straddle orientation and card extender termination method further enhance its usability. With a connector height of 14.22mm and a width of 10.16mm, it is compact yet sturdy. Matte tin termination plating ensures durability. Ideal for industries requiring high reliability, the ACC70DPNH is a top choice among professionals.