ACC70DPNN

Heilind Number:SULACC70DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPNN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPNN

Detailed Description

Introducing our ACC70DPNN, a high-performance board-to-board PCB connector ideal for demanding electronic applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and 140 positions, it offers ample connectivity options. The termination method is through a card extender, making installation hassle-free. The contact materials are Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its double-point contact design and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is well-suited for harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACC70DPNN is the perfect choice for robust and high-reliability connectivity solutions.