ACC70DPRH

Heilind Number:SULACC70DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DPRH

Detailed Description

ACC70DPRH, featuring PPS and Beryllium Copper construction, boasts a robust design suitable for high-reliability applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its two rows and 140 positions offer ample connectivity options, while the double-point contact design guarantees secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The clearance hole mount type and card extender termination method provide easy installation onto PCBs. Gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a connector height of 14.22mm, this connector is suitable for various board-to-board and card edge applications. The matte tin termination plating enhances durability. Trust the ACC70DPRH for reliable and high-performance connectivity solutions.