ACC70DPRI

Heilind Number:SULACC70DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DPRI

Detailed Description

The ACC70DPRI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design guarantees reliable connectivity, while the gold plating enhances signal integrity. The threaded mount type and straddle orientation make it easy to install on PCBs. With 140 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the ACC70DPRI connector meets the highest standards for performance and quality.