ACC70DPRN

Heilind Number:SULACC70DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DPRN

Detailed Description

The ACC70DPRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 140 positions, this connector ensures secure and reliable connections. It is specifically engineered for use in environments requiring rugged and durable components, with a wide operating temperature range of -65 to 150°C. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is through card extenders, making installation efficient. The connector's double-point contact type and straddle orientation further enhance its performance. Measuring 0.56 inches in height and 0.4 inches in width, it is compact yet robust. The termination plating is matte tin, ensuring long-term reliability. Overall, the ACC70DPRN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.