ACC70DPRS

Heilind Number:SULACC70DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPRS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPRS

Detailed Description

The ACC70DPRS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a 2-row, 140-position layout and a pitch of 2.54mm, this connector offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make it versatile for various applications. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the double-point contact type enhances stability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for demanding environments. The matte tin termination plating ensures corrosion resistance. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or industrial equipment, the ACC70DPRS is a dependable connector that meets the highest standards of performance and reliability.