ACC70DPSI

Heilind Number:SULACC70DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPSI

Detailed Description

Introducing the ACC70DPSI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a double-point contact design and gold plating, it guarantees excellent signal transmission. The threaded mount type and thru-hole termination method provide secure installation on the PCB. Boasting 140 positions in a 2-row configuration, it offers ample connectivity options. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the ACC70DPSI is a top choice for board-to-board and card edge connections. With a compact size of 0.4" in width and 0.61" in height, it saves valuable PCB space without compromising performance. Upgrade your connectivity solutions with the ACC70DPSI.