ACC70DPSN

Heilind Number:SULACC70DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPSN

Detailed Description

This ACC70DPSN connector offers reliable performance for high-voltage applications, with a maximum voltage rating of 700 VAC. Its double-point contact design ensures secure connections, while the gold-plated beryllium copper contacts guarantee excellent conductivity. With a current rating of 3 A, it meets the demands of power-intensive systems. Featuring a straight orientation and two rows of 140 positions each, this connector is ideal for board-to-board and card edge connections. The termination method of thru-hole soldering with matte tin plating ensures durability even in harsh environments, with an operating temperature range of -65 to 150 °C. Its compact dimensions of 0.61 inches in height and 0.4 inches in width make it suitable for space-constrained applications. Perfect for use in industrial and commercial settings, this connector is a reliable solution for high-performance electronics.