ACC70DPSS

Heilind Number:SULACC70DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPSS

Detailed Description

Introducing the ACC70DPSS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features a double-point contact system crafted from PPS and Beryllium Copper, ensuring unparalleled conductivity and durability. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers seamless connectivity in tight spaces. The gold-plated contacts guarantee reliable signal transmission, while the side-hole mount and through-hole termination method facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the ACC70DPSS for efficient and secure board-to-board connections in your electronic systems.