ACC70DPUH

Heilind Number:SULACC70DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPUH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPUH

Detailed Description

The ACC70DPUH is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent conductivity. With 140 positions and a pitch of 2.54mm, it offers high-density connectivity. Its right-angle orientation and clearance hole mount make it versatile for PCB assembly. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating provides corrosion resistance. Measuring 0.56 inches in height and 0.4 inches in width, it is compact yet efficient. The ACC70DPUH is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and quality.