ACC70DPUN

Heilind Number:SULACC70DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DPUN

Detailed Description

Introducing the ACC70DPUN, a high-performance PCB connector designed for demanding applications. With a compact form factor and double-point contact design, this female connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Gold-plated contacts guarantee low insertion loss and optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and through-hole termination make it easy to install on PCBs. Boasting 140 positions and a pitch of 2.54 mm, it provides ample connectivity options. The matte tin termination plating enhances solderability, while the connector's 0.56-inch height and 0.4-inch width ensure compatibility with various systems. Perfect for board-to-board and card edge applications, the ACC70DPUN is the ideal choice for high-reliability connectivity solutions.