ACC70DPUS

Heilind Number:SULACC70DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DPUS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DPUS

Detailed Description

The ACC70DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. This female connector has two rows with 140 positions, ideal for complex connectivity needs. Its side hole mount and thru-hole termination method offer secure installation. Operating at temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The right-angle orientation and compact dimensions make it space-efficient. Matte tin termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial applications, the ACC70DPUS is a top choice for reliable board-to-board connections.