ACC70DRMD

Heilind Number:SULACC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DRMD

Detailed Description

Introducing the ACC70DRMD, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and efficient wire wrap termination. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination plating is Matte Tin. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The straight orientation and loop bellow contact type ensure easy and reliable connections. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. Compact yet robust, the ACC70DRMD is perfect for use in aerospace, telecommunications, and other high-reliability applications.