ACC70DRMH

Heilind Number:SULACC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMH

Detailed Description

Introducing the ACC70DRMH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features PPS and Beryllium Copper construction, ensuring optimal durability and reliable performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it supports high-speed data transfer while meeting stringent safety standards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation, 2 rows, and 140 positions make it versatile for various applications. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Trust the ACC70DRMH for robust and efficient board-to-board connections.