ACC70DRMI

Heilind Number:SULACC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMI

Detailed Description

Introducing our high-performance ACC70DRMI connector, designed with precision and reliability in mind. Crafted from top-quality PPS and Beryllium Copper materials, this female connector guarantees exceptional conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it's perfect for demanding applications. Featuring a threaded mount type and wire wrap termination method, installation is a breeze. The gold-plated Beryllium Copper contacts ensure optimal signal transmission. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Whether you're working in the aerospace, defense, or industrial sector, the ACC70DRMI is the ideal choice for your PCB connectivity needs.