ACC70DRMS-S288

Heilind Number:SULACC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMS-S288

Detailed Description

Introducing the ACC70DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female gender, dual-row design with side hole mounting, and card extender termination method offer versatility in installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. The 2.54mm pitch, Loop Bellow contact type, and 140 positions cater to complex connectivity needs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving PCB layouts. Terminated with Matte Tin, it complies with RoHS regulations. Trust the ACC70DRMSS288 for secure and efficient board-to-board connections in your designs.