ACC70DRMS

Heilind Number:SULACC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMS

Detailed Description

Introducing the ACC70DRMS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a dual-row design and side-hole mount type, it offers easy installation onto circuit boards. The termination method of wire wrap guarantees secure connections, while the gold-plated contact material ensures optimal conductivity. Operating at a voltage of 700 VAC and a current of 3 A, this connector is suitable for power and data transmission. Its loop bellow contact type and straight orientation further enhance its functionality. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating and wide operating temperature range of -65 to 150°C make it ideal for various industries, from aerospace to telecommunications. Measuring at a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the ACC70DRMS for high-reliability performance in your electronic systems.