ACC70DRMT-S273

Heilind Number:SULACC70DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC70DRMT-S273

Detailed Description

Introducing SKU ACC70DRMT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent power requirements. The contact material, Beryllium Copper, and gold contact plating guarantee excellent conductivity and corrosion resistance. This connector, with two rows and 140 positions, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and convenient installation. Operating at temperatures ranging from -65 to 150 °C, it is suitable for use in extreme conditions. The straight orientation and loop bellow contact type further enhance its functionality. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. Matte Tin termination plating ensures durability and longevity. This connector belongs to the high-reliability ACC70DRMTS273 series, making it ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with this advanced board-to-board connector.