ACC70DRMT-S288

Heilind Number:SULACC70DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMT-S288

Detailed Description

Introducing the ACC70DRMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector offers unparalleled durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and stable power transmission. The two rows of contacts, terminated via a threaded method on a card extender, provide secure and precise mating. The contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's ideal for both standard and extreme conditions. The 140 positions, with a pitch of 2.54mm, accommodate high-density connections. Its loop bellow contact type and straddle orientation further enhance performance. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. With matte tin termination plating and compliance with industry standards, it ensures long-term reliability. Whether in aerospace, telecommunications, or industrial settings, the ACC70DRMT-S288 is the ultimate choice for premium board-to-board connectivity.