ACC70DRMT

Heilind Number:SULACC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMT

Detailed Description

This ACC70DRMT connector embodies the perfect amalgamation of precision engineering and top-notch materials. Crafted from PPS and Beryllium Copper, it guarantees unparalleled durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it ensures reliable power transmission in demanding environments. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap, along with gold-plated Beryllium Copper contacts, guarantees optimal signal integrity. With a pitch of 2.54mm and a contact type of Loop Bellow, it allows for efficient data transfer. Its straight orientation, 140 positions, and 14.22mm tail length make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is a resilient solution for high-stress environments. The matte tin termination plating ensures long-term reliability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a testament to superior quality and performance, making it an essential component for any electronic setup.