ACC70DRMZ

Heilind Number:SULACC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRMZ

Detailed Description

ACC70DRMZ - This high-performance board-to-board PCB connector, featuring PPS & Beryllium Copper construction, is designed for optimal connectivity in demanding environments. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The female connector, with two rows and a side hole mount type, offers ease of installation. Its wire wrap termination method, utilizing Beryllium Copper contacts with gold plating, guarantees secure and durable connections. Featuring a pitch of 2.54mm (.1 in) and 140 positions, it allows for precise and versatile board-to-board connections. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm (.56 in) and operating temperature range of -65 to 150°C, it is suitable for various industrial applications. The matte tin termination plating ensures excellent conductivity and corrosion resistance. A crucial component in hi-rel systems, the ACC70DRMZ connector is a reliable choice for demanding PCB interconnectivity needs.