ACC70DRSD-S664

Heilind Number:SULACC70DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULACC70DRSD-S664

Detailed Description

The SKU ACC70DRSD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. The connector, with a 2.54mm pitch and two rows, offers 140 female contacts with gold plating, suitable for high-speed data transmission. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 150°C, it guarantees stable performance in varied environments. The termination method is through-hole mounting, with a tail length of 4.83mm, providing secure attachment to PCBs. With a straight orientation and compact dimensions of 15.49mm in height and 11.94mm in width, it allows for efficient PCB layout. The matte tin termination plating ensures RoHS compliance. Ideal for industries requiring rugged and high-reliability connectors, the ACC70DRSDS664 is a top choice for critical electronic systems.